AMC36DTMH

Heilind Number:SULAMC36DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DTMH

Detailed Description

Introducing the AMC36DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it meets the requirements of industrial and commercial systems. The female gender, right-angle orientation, and loop bellow contact type make it versatile for various PCB layouts. Gold contact plating and termination ensure optimal signal transmission. With 72 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it's suitable for extreme conditions. The clearance hole mount type and thru-hole termination method provide easy and secure installation. Compact yet durable, with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained designs. Trust the AMC36DTMH for superior performance in your connectivity needs.