AMC36DTMI

Heilind Number:SULAMC36DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DTMI

Detailed Description

Introducing the AMC36DTMI, a high-performance connector designed for robust board-to-board PCB connections in demanding environments. Featuring a durable construction with PPS and Beryllium Copper materials, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 72 loop bellow contacts plated in gold, it guarantees secure and low-resistance connections with a pitch of 2.54mm. The threaded mount and thru-hole termination method offer easy and stable installation, while the right-angle orientation and compact dimensions of .61in height and 9.4mm width make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -65 to 150°C, the AMC36DTMI is a trusted solution for critical connectivity needs in various industries.