AMC36DTMT

Heilind Number:SULAMC36DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DTMT

Detailed Description

AMC36DTMT offers a robust solution for board-to-board connections in high-reliability environments. Featuring PPS and Beryllium Copper construction, this female connector ensures durability and optimal signal transmission. With a 2.54mm pitch and 72 positions across 2 rows, it allows for efficient and secure PCB integration. The gold contact plating guarantees reliable conductivity, even at high voltages of up to 700 VAC. Designed for rugged applications, it operates flawlessly in temperatures ranging from -65 to 150 °C. The threaded mounting and right-angle orientation offer versatility in installation, while the loop bellow contact type provides a secure connection. With a tail length of 6.35mm and a compact connector height of 15.49mm, it is suitable for space-constrained applications. Trust in the AMC36DTMT for dependable performance in critical systems.