AMC36DTMZ-S273

Heilind Number:SULAMC36DTMZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTMZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTMZ-S273
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC36DTMZ-S273

Detailed Description

Featuring PPS & Beryllium Copper construction, the SKU AMC36DTMZ-S273 connector is designed for high-performance applications. With a current rating of 3 A and a voltage capability of 700 VAC, it ensures reliable power transmission. This female connector, with 2 rows and a right-angle orientation, offers 72 positions for extensive connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing optimal conductivity and durability. Its Loop Bellow contact type and Thru Hole termination method make for secure connections. With a pitch of 2.54 mm and operating temperature range of -65 to 150 °C, it is suitable for various environments. The connector's compact design, with a height of .61 in and width of .47 in, is ideal for space-constrained PCB layouts. Perfect for board-to-board and card edge connections in demanding settings, the AMC36DTMZS273 ensures high reliability and performance.