AMC40DCKD-S288

Heilind Number:SULAMC40DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DCKD-S288

Detailed Description

The AMC40DCKD-S288 is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and longevity. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The female connector, with two rows and 80 positions, offers versatile connectivity options. Its clearance hole mount type and card extender termination method provide easy installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity. Operating temperature range of -65°C to 150°C makes it suitable for extreme conditions. The Loop Bellow contact type and straddle orientation further enhance signal integrity. With a compact design, measuring just 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the AMC40DCKD-S288 ensures reliable performance in critical operations.