| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC40DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC40DCKD |
AMC40DCKD
| Heilind Number: | SULAMC40DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC40DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC40DCKD, a high-performance female board-to-board PCB connector designed for critical applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring two rows with a pitch of 2.54mm, it offers 80 gold-plated contacts for reliable signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it guarantees safe and efficient performance even in harsh environments. The straight orientation and clearance hole mount type make installation easy, while the loop bellow contact design minimizes signal interference. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Trust the AMC40DCKD for seamless connectivity in your mission-critical systems.

