AMC40DCKH-S288

Heilind Number:SULAMC40DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DCKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DCKH-S288

Detailed Description

Introducing the AMC40DCKH-S288, a high-performance board-to-board PCB connector designed for critical applications requiring reliable signal transmission. With a compact form factor and dual-row configuration, this connector offers seamless connectivity in tight spaces. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient power delivery. The contact plating of Gold guarantees low contact resistance and enhanced conductivity, while the loop bellow contact type and card extender termination method further optimize signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is ideal for high-speed data transmission. Operating in a wide temperature range from -65 to 150°C, it withstands harsh environmental conditions. The AMC40DCKH-S288 is a must-have component for aerospace, military, and industrial applications where reliability is paramount.