AMC40DCKH

Heilind Number:SULAMC40DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DCKH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DCKH

Detailed Description

Introducing the AMC40DCKH Board To Board PCB Connector, a high-performance component designed for reliable signal transmission in electronic systems. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures long-lasting functionality. With a 2-row, 80-position female configuration and Thru Hole mount type, it offers easy and secure installation. The gold-plated contacts guarantee superior conductivity, while the loop bellow contact type provides excellent resilience. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB integration. Meeting stringent quality standards, the AMC40DCKH is the perfect choice for demanding applications in aerospace, telecommunications, and industrial sectors. Upgrade your connectivity with this advanced connector.