AMC40DCKI-S288

Heilind Number:SULAMC40DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DCKI-S288

Detailed Description

Introducing the AMC40DCKI-S288, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features two rows of female pins with a threaded mount type, ensuring secure attachment. The use of PPS and Beryllium Copper materials guarantees durability and reliable conductivity, even in harsh environments. With a pitch of 2.54mm and a contact type of Loop Bellow, it offers efficient signal transmission. Gold plating on the contacts and termination enhances conductivity and corrosion resistance. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Ideal for board-to-board and card edge connections, the AMC40DCKI-S288 is a top choice for engineers seeking reliable and high-speed data transfer solutions.