AMC40DCKI

Heilind Number:SULAMC40DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DCKI

Detailed Description

PPS & Beryllium Copper; .0 Female Connector, part number AMC40DCKI, offers high-performance connectivity in board-to-board applications. With two rows of 80 gold-plated contact positions on a 2.54mm pitch, this straight orientation connector ensures reliable data and power transmission. Featuring a threaded mount and thru-hole termination method, it guarantees secure and stable installation. Constructed with beryllium copper contacts and gold plating, it delivers excellent conductivity and corrosion resistance, suitable for demanding environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it meets stringent industry standards. The connector’s compact design, measuring .61 inches in height and 9.4mm in width, is ideal for space-constrained PCB layouts. Whether used in aerospace, military, or industrial applications, the AMC40DCKI guarantees durable and efficient performance.