AMC40DCKN-S288

Heilind Number:SULAMC40DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DCKN-S288

Detailed Description

The AMC40DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS housing and Beryllium Copper contacts, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. Its 2.54mm pitch and 80 positions allow for versatile connectivity options. The contact plating of gold provides excellent conductivity and corrosion resistance. Designed for ease of use, it features a card extender termination method and straddle orientation. Operating temperature ranging from -65 to 150°C, this connector is suitable for a wide range of operating conditions. Perfect for industrial and high-reliability applications, the AMC40DCKN-S288 sets the standard for performance and durability in board-to-board connectors.