| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC40DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC40DCKN |
AMC40DCKN
| Heilind Number: | SULAMC40DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC40DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC40DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PPS & Beryllium Copper and gold plating, it ensures reliable conductivity even in harsh environments. Featuring a dual-row configuration with 80 female contacts, it offers ample connectivity options. The 2.54mm pitch and straight orientation make for easy integration. This connector is built to withstand extreme conditions, with an operating temperature range of -65 to 150°C and a voltage rating of 700 VAC. Its loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Ideal for aerospace, defense, and industrial applications, the AMC40DCKN is a trusted solution for your connectivity needs.

