AMC40DCKS-S288

Heilind Number:SULAMC40DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DCKS-S288

Detailed Description

Introducing the AMC40DCKS-S288, a specialized PCB connector designed for high-performance applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2-row, 80-position layout with a pitch of 2.54mm, it allows for efficient data transmission. The female gender and side hole mount type make it versatile for various circuit board setups. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transfer even in demanding environments. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for industrial and harsh conditions. The unique Loop Bellow contact type and Straddle orientation offer secure connections. Gold termination plating further enhances its longevity. With a compact size of 9.4mm width and 15.49mm height, this connector is perfect for space-constrained designs. Whether for aerospace, telecommunications, or automotive applications, the AMC40DCKS-S288 excels in performance and reliability.