AMC40DCKS

Heilind Number:SULAMC40DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DCKS

Detailed Description

Introducing the AMC40DCKS, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a female gender with two rows and a side hole mount type, it offers secure attachment to PCBs. The termination method is through-hole, guaranteeing stable connections. Contact material of Beryllium Copper with gold plating provides excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The connector's loop bellow contact type and straight orientation facilitate easy mating. Boasting 80 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With a connector height of 15.49mm and width of 9.4mm, it offers compact yet efficient performance. Gold termination plating ensures corrosion resistance. This connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is ideal for a wide range of applications.