AMC40DCKT

Heilind Number:SULAMC40DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DCKT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DCKT

Detailed Description

This AMC40DCKT connector features a robust design, perfect for high-reliability applications. Crafted from PPS and Beryllium Copper, it ensures durability and efficient conductivity. With a 3A amperage and 700VAC voltage, it guarantees reliable power transmission. The threaded mount type and thru-hole termination method offer secure installation. Its gold contact plating and loop bellow contact type provide optimal signal integrity. Featuring 80 positions in a 2-row configuration, it allows for versatile connectivity. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for diverse environments. With a compact size of 9.4mm in width and 15.49mm in height, it's space-efficient on PCBs. Ideal for board-to-board and card edge connections, the AMC40DCKT is a dependable choice for demanding electronic setups.