AMC40DRAH

Heilind Number:SULAMC40DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DRAH

Detailed Description

The AMC40DRAH is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The female gender, 2 rows, and right-angle orientation provide versatile connectivity options. Gold-plated Beryllium Copper contacts guarantee optimal signal transfer. The 2.54mm pitch and 80 positions accommodate complex circuitry while the clearance hole mount type and through-hole termination method simplify installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring 10.95mm in height and 10.16mm in width, it saves valuable PCB space. The AMC40DRAH is the ideal choice for applications requiring rugged, high-speed connectivity.