| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC40DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC40DRAI |
AMC40DRAI
| Heilind Number: | SULAMC40DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC40DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC40DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable signal transmission and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The two-row, right-angle orientation and threaded mount type make it easy to install in tight spaces. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for extreme environments. With 80 positions and a 2.54mm pitch, it offers ample connectivity options. Trust the AMC40DRAI for seamless and secure board-to-board connections in aerospace, defense, and other high-reliability applications.

