AMC40DRAN-S734

Heilind Number:SULAMC40DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC40DRAN-S734

Detailed Description

Introducing the AMC40DRAN-S734, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring a female gender configuration with two rows, ensures seamless connectivity in electronic systems. With a contact material of Beryllium Copper and gold plating, it guarantees optimal signal transmission with a current rating of 3A and voltage capacity of 700VAC. The Full Bellow contact type and Right Angle orientation offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its 80 positions and 2.54mm pitch provide ample connectivity in compact spaces. The termination method of Thru Hole with gold plating on the termination ensures reliable soldering connections. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, the AMC40DRANS734 guarantees high reliability and performance in demanding environments.