AMC40DRAN-S93

Heilind Number:SULAMC40DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DRAN-S93

Detailed Description

The AMC40DRAN-S93 is a high-performance board-to-board connector designed for demanding applications. Featuring two rows with 80 positions, this female connector offers secure and reliable connections. Its PPS and Beryllium Copper construction ensures durability and longevity, while the gold-plated contact surfaces guarantee excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm and a width of 10.16mm, saves valuable space on the board. Trust the AMC40DRAN-S93 for seamless and high-speed data transmission in your electronic systems.