AMC40DRAN

Heilind Number:SULAMC40DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DRAN

Detailed Description

PPS & Beryllium Copper; .0 Female Right Angle Connector, AMC40DRAN, is a high-quality board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm and two rows of 80 positions, it offers versatile connectivity options. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a Full Bellow contact type and a voltage rating of 700VAC, this connector is suitable for power and data applications. Its thru-hole termination method and tail length of 3.18mm make it easy to install on PCBs. Operating within a wide temperature range of -65 to 150°C, it is highly durable. With a compact height of 10.95mm and a width of 10.16mm, it saves space on the board. Ideal for use in aerospace, automotive, and industrial electronics, this connector guarantees performance and longevity in mission-critical systems.