| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC40DRAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC40DRAS |
AMC40DRAS
| Heilind Number: | SULAMC40DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC40DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC40DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2-row, 80-position female layout with side hole mounting and thru-hole termination, installation is quick and secure. The gold-plated contacts provide excellent conductivity, rated for 3A and 700VAC. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the AMC40DRAS for efficient and durable PCB connectivity in aerospace, defense, and industrial systems.

