AMC40DREI

Heilind Number:SULAMC40DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DREI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DREI

Detailed Description

Introducing the AMC40DREI, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and eyelet termination method provide secure and stable connections. With 80 positions arranged in 2 rows at a pitch of 2.54mm, it offers high-density PCB connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation further enhance performance. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in extreme conditions. Measuring 10.95mm in height and .4 inches in width, it is compact and space-efficient. Gold termination plating ensures long-term durability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the AMC40DREI is a versatile solution for various industries. Please note, this product is not categorized as hi_rel.