AMC40DREN-S13

Heilind Number:SULAMC40DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DREN-S13

Detailed Description

This AMC40DREN-S13 connector features a robust construction utilizing PPS and Beryllium Copper materials, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for high-power applications. The female gender, dual-row design, and 80 positions make it versatile for various connectivity needs. Utilizing a card extender termination method and gold contact plating, it guarantees secure and low-resistance connections. The Full Bellow contact type and straddle orientation further enhance its stability. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. With a compact size of 10.95mm in height and 10.16mm in width, it is space-efficient for PCB layouts. Gold termination plating ensures long-term reliability. This connector is a high-quality solution for board-to-board and card edge connections in demanding applications.