AMC40DREN

Heilind Number:SULAMC40DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DREN

Detailed Description

The AMC40DREN is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 80 positions, this connector ensures secure and reliable connections. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The termination method of eyelet and contact plating of gold guarantee optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets rigorous industry standards. The straight orientation and full bellow contact type make it easy to install and maintain. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for various environments. Its compact size, with a connector height of 10.95mm and width of 10.16mm, allows for seamless integration into PCB layouts. Trust the AMC40DREN for premium connectivity in your electronic devices.