AMC40DRES-S13

Heilind Number:SULAMC40DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DRES-S13

Detailed Description

The AMC40DRES-S13 connector offers high-performance connectivity for PCB applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable signal transmission. With a current rating of 3A and a voltage limit of 700VAC, this female connector is suitable for a wide range of electronic devices. Its two rows of contacts, gold-plated for optimal conductivity, provide 80 positions with a pitch of 2.54mm. Designed for ease of installation, it mounts via side holes and terminates with a card extender. The Full Bellow contact type and straddle orientation enhance signal integrity. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact size, with a height of only 10.95mm and a width of 10.16mm, makes it versatile for various PCB layouts. Gold termination plating ensures long-term performance. Classified under Board to Board PCB Connectors and Card Edge Connectors, the AMC40DRES-S13 is a top choice for high-reliability applications.