AMC40DRES

Heilind Number:SULAMC40DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRES
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DRES

Detailed Description

Introducing the AMC40DRES, a high-quality PCB connector designed for precision performance in demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a 2.54mm pitch and a straight orientation, it offers easy integration into circuit boards. With a voltage rating of 700 VAC and a 3A amperage, it guarantees safe and efficient power transmission. The contact material of Beryllium Copper with Gold plating further enhances conductivity. With a total of 80 positions and a side hole mount type, it allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in a wide range of environments. Whether in aerospace, telecommunications, or industrial settings, the AMC40DRES is the ideal choice for high-reliability connections.