AMC40DRMH

Heilind Number:SULAMC40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DRMH

Detailed Description

Introducing the AMC40DRMH, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable and efficient power transmission. Featuring a 2.54mm pitch and 80 positions across 2 rows, it offers ample connectivity options. The female gender and wire wrap termination method make installation a breeze. With a contact material of Beryllium Copper and gold plating, it guarantees optimal conductivity and durability. Operating at voltage levels of up to 700 VAC and temperatures ranging from -65 to 150 °C, it's suitable for demanding environments. The straight orientation and loop bellow contact type further enhance its usability. With a connector height of 15.49mm and a width of 9.4mm, it's compact yet powerful. Ideal for aerospace, defense, and industrial applications, the AMC40DRMH sets a new standard in performance and reliability.