| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC40DRMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC40DRMI-S288 |
AMC40DRMI-S288
| Heilind Number: | SULAMC40DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC40DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC40DRMI-S288, a high-performance Board-to-Board PCB Connector crafted from PPS and Beryllium Copper for exceptional durability and conductivity. With a pitch of 2.54mm, this connector features a dual-row, female design with a total of 80 positions, making it ideal for complex circuitry. The termination method of Card Extender ensures secure and reliable connections. Contact material in Beryllium Copper with Gold plating guarantees optimal signal transmission and corrosion resistance, while a voltage rating of 700VAC and an operating temperature range of -65 to 150°C make it suitable for a wide range of applications. Designed for straddle orientation, it offers easy installation on PCBs. The AMC40DRMIS288 is a top choice for demanding electronic systems where high reliability is paramount.

