AMC40DRMI

Heilind Number:SULAMC40DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRMI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DRMI

Detailed Description

The AMC40DRMI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its female gender and two-row configuration offer versatility in circuit board setups. The threaded mount type and wire wrap termination method provide secure and stable connections. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. With a pitch of 2.54mm, it enables precise board-to-board mating. The loop bellow contact type and straight orientation further enhance its functionality. This connector has 80 positions and a tail length of 14.22mm, making it ideal for complex PCB assemblies. Operating in a wide temperature range of -65 to 150°C, it is reliable in extreme conditions. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet efficient. Suitable for hi-rel applications, the AMC40DRMI is a top choice for aerospace, defense, and industrial systems.