AMC40DRMN-S288

Heilind Number:SULAMC40DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DRMN-S288

Detailed Description

The AMC40DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a female gender with two rows and no mounting required, it is ideal for compact designs. The termination method using a Card Extender ensures secure connections. Contact material of Beryllium Copper and Gold plating guarantee excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it provides efficient power transmission. The Loop Bellow contact type and Straddle orientation further enhance its versatility. With 80 positions and a tail length of 13.84mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Gold termination plating ensures long-term performance. Classified under the hi-rel category, the AMC40DRMNS288 is a top choice for aerospace, defense, and industrial applications.