| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC40DRMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 80 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULAMC40DRMN |
AMC40DRMN
| Heilind Number: | SULAMC40DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC40DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC40DRMN, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a 2.54mm pitch and 80 positions, it allows for secure and precise connections. The female gender and straight orientation make it easy to integrate into your system. Gold-plated contacts ensure excellent conductivity, while the wire wrap termination method ensures secure attachment. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Whether you're in the aerospace, military, or industrial sector, the AMC40DRMN is the perfect choice for your connectivity needs.

