AMC40DRMS-S288

Heilind Number:SULAMC40DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DRMS-S288

Detailed Description

Introducing the AMC40DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and loop bellow contact type offer versatility in connectivity. Gold-plated contacts and termination provide superior signal integrity. Suitable for use in harsh environments, it operates flawlessly in temperatures ranging from -65 to 150°C. The side-hole mount and straddle orientation facilitate easy installation. With 80 positions and a tail length of 13.84mm, it accommodates multiple connections with precision. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Ideal for aerospace, defense, and industrial applications, the AMC40DRMS-S288 is a reliable choice for your connectivity needs.