| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC40DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC40DRMS |
AMC40DRMS
| Heilind Number: | SULAMC40DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC40DRMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC40DRMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a pitch of 2.54mm and 80 positions across 2 rows, it offers ample connectivity options. The termination method of wire wrap and gold plating on contacts guarantee secure and efficient signal transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for use in diverse environments. Its straight orientation and side hole mount type make installation easy and versatile. Whether in aerospace, telecommunications, or industrial settings, the AMC40DRMS ensures seamless connectivity and long-lasting functionality.

