AMC40DRMT

Heilind Number:SULAMC40DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DRMT

Detailed Description

The AMC40DRMT is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for power and signal transmission. Its two rows of contacts, terminated via wire wrap method, offer secure and efficient connectivity. The contacts are made of Beryllium Copper and plated with gold for optimal conductivity and durability. With a pitch of 2.54mm and 80 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and threaded mount type make it easy to install on PCBs. Ideal for hi-rel applications, the AMC40DRMT is a reliable solution for board-to-board connections in aerospace, defense, and industrial systems.