AMC40DRSD

Heilind Number:SULAMC40DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DRSD

Detailed Description

Ideal for high-reliability applications, the AMC40DRSD connector features a durable construction with PPS and Beryllium Copper materials. Designed for efficient power transmission, it boasts an amperage rating of 3A and a voltage capacity of 700VAC. With a female gender and two rows of contacts, this connector offers secure and stable connections. The Beryllium Copper contacts with gold plating ensure excellent conductivity and corrosion resistance. Its clearance hole mount type and thru-hole termination method make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. With 80 positions, a pitch of 2.54mm, and a straight orientation, it provides versatility in PCB connectivity. The connector's compact size, with a height of 15.49mm and width of 9.4mm, suits various board-to-board and card edge applications. Trust the AMC40DRSD for reliable and efficient performance in your electronic systems.