AMC40DRSH-S288

Heilind Number:SULAMC40DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DRSH-S288

Detailed Description

AMC40DRSH-S288 is a high-performance Board To Board PCB Connector designed for critical applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage of 700VAC, it offers robust power transmission capabilities. The female connector has two rows of 80 positions, accommodating multiple connections. Its clearance hole mount type and card extender termination method make installation easy and secure. Gold plating on Beryllium Copper contacts guarantees excellent signal integrity. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its functionality. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. Gold termination plating ensures long-term reliability. Ideal for aerospace, defense, and other high-reliability applications, the AMC40DRSHS288 is a trusted connectivity solution.