AMC40DRSI-S288

Heilind Number:SULAMC40DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DRSI-S288

Detailed Description

This high-performance connector, SKU AMC40DRSI-S288, seamlessly combines PPS and Beryllium Copper for optimal conductivity and durability. Designed for female gender with two rows and a threaded mount type, it ensures secure attachment on PCBs. The termination method of Card Extender, along with Beryllium Copper contact material and Gold plating, guarantees reliable signal transmission. With a pitch of 2.54 mm and voltage rating of 700 VAC, it offers versatility in various applications. Featuring Loop Bellow contact type, Straddle orientation, and 80 positions, it enables efficient data transfer. The connector's tail length of 4.45 mm and operating temperature range of -65 to 150 °C meet industry standards. With a compact height of 15.49 mm and width of 9.4 mm, it suits space-constrained installations. Gold termination plating ensures long-term performance, making it ideal for hi-rel environments. Perfect for Board To Board and Card Edge connections, this connector, also known by the acronym AMC40DRSIS288, is a must-have for high-quality PCB assemblies.