AMC40DRSI

Heilind Number:SULAMC40DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DRSI

Detailed Description

The AMC40DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. With a pitch of 2.54mm and 80 positions, it offers ample connectivity options. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Gold contact plating on Beryllium Copper contacts guarantees excellent signal transmission and corrosion resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation and loop bellow contact type further enhance connectivity efficiency. Measuring .61 inches in height and 9.4mm in width, the AMC40DRSI is compact yet powerful. Perfect for applications where reliability is critical, this connector is a top choice for engineers and designers working on mission-critical projects.