AMC40DRSN-S288

Heilind Number:SULAMC40DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DRSN-S288

Detailed Description

Introducing the AMC40DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 80 positions, ensuring secure and reliable connections. Crafted with PPS and beryllium copper, it guarantees durability and efficient signal transmission. The termination method, utilizing a card extender, simplifies installation. Gold-plated contacts and a loop bellow design offer excellent conductivity and resilience against environmental factors. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. Its straddle orientation and compact dimensions make it ideal for space-constrained setups. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial and commercial applications. Trust the AMC40DRSN-S288 for seamless connectivity and performance in your projects.