AMC40DRSN

Heilind Number:SULAMC40DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DRSN

Detailed Description

The AMC40DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender and two rows with 80 positions offer versatile connectivity options. The Thru Hole termination method and Gold contact plating guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. The Loop Bellow contact type and straight orientation further enhance its functionality. Measuring at a compact height of 15.49mm and a width of 9.4mm, it is space-efficient. The Gold termination plating ensures long-lasting performance. This connector is part of the AMC series, known for its quality and performance in the field of board-to-board connectivity.