| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC40DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC40DRSS |
AMC40DRSS
| Heilind Number: | SULAMC40DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC40DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC40DRSS Board-To-Board PCB Connector, a high-quality component designed for reliable interconnectivity in electronic systems. With a pitch of 2.54mm, this connector features two rows of 80 female contacts, each crafted from durable Beryllium Copper and plated with gold for optimal conductivity. The straight orientation and side hole mount type facilitate easy installation, while the loop bellow contact type ensures secure connections. Operating at a wide temperature range of -65 to 150 °C and rated for 700 VAC, this connector is suitable for demanding applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the AMC40DRSS for high-performance board-to-board connectivity in aerospace, military, and industrial environments.

