| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC40DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC40DRST-S288 |
AMC40DRST-S288
| Heilind Number: | SULAMC40DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC40DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
The AMC40DRST-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm, it offers precise alignment for secure mating. The gold-plated contacts and termination provide excellent conductivity and durability, making it suitable for high-speed data transmission. Its dual-row, 80-position design allows for versatile connectivity options. The connector's loop bellow contact type and straddle orientation further enhance signal integrity. Operating at temperatures ranging from -65 to 150°C, it's ideal for aerospace, military, and industrial applications. Trust the AMC40DRST-S288 for robust and efficient board-to-board connections.

