AMC40DRTH-S13

Heilind Number:SULAMC40DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DRTH-S13

Detailed Description

AMC40DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a pitch of 2.54mm, this connector ensures reliable connectivity in a compact form factor. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its innovative full bellow contact type and straddle orientation provide secure mating and durability. With 80 positions and a tail length of 4.7mm, it offers ample connection options. Operating in a wide temperature range of -65 to 150°C, this connector is reliable even in harsh environments. Its gold termination plating ensures long-term performance. The AMC40DRTH-S13 is ideal for applications in aerospace, military, and industrial sectors where high reliability is essential.