| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC40DRTH-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULAMC40DRTH-S93 |
AMC40DRTH-S93
| Heilind Number: | SULAMC40DRTH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC40DRTH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC40DRTH-S93, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows, this connector offers secure clearance hole mounting with a straight orientation. Boasting a contact material of beryllium copper and gold plating, it ensures reliable conductivity even in harsh environments, with an impressive voltage rating of 700 VAC and an operating temperature range of -65 to 150°C. The 80-position female connector with a tail length of 5.08mm is ideal for intricate board-to-board connections. Its compact form factor, measuring 10.95mm in height and 10.16mm in width, makes it suitable for space-constrained designs. The AMC40DRTH-S93 is perfect for use in aerospace, defense, and other hi-rel applications where performance and durability are paramount.

