| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC40DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC40DRTH |
AMC40DRTH
| Heilind Number: | SULAMC40DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC40DRTH |
| ECAD Model: |
Specifications
Detailed Description
The AMC40DRTH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme environments. With a 2-row configuration and thru-hole termination method, it offers secure connectivity on circuit boards. The Gold plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance, while the Full Bellow design enhances signal integrity. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage rating of 700 VAC, this connector is suitable for use in diverse industries. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the AMC40DRTH for efficient and robust board-to-board connections.

