AMC40DRTI-S13

Heilind Number:SULAMC40DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC40DRTI-S13

Detailed Description

Introducing the AMC40DRTI-S13, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female gender, two rows, and threaded mount type offer secure and stable installation. Utilizing a card extender termination method and gold contact plating, signal integrity is maintained with minimal interference. The Full Bellow contact type and straddle orientation further enhance performance. With 80 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh operating conditions. The gold termination plating ensures long-term reliability. With a compact design, measuring only 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. The AMC40DRTIS13 is a top choice for engineers seeking high-quality connectors for their PCB designs.