AMC40DRTI-S93

Heilind Number:SULAMC40DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DRTI-S93

Detailed Description

SKU AMC40DRTI-S93 features a high-performance PPS and Beryllium Copper construction, ensuring durability and efficient conductivity. With a 3A amperage rating and 700VAC voltage capacity, this female connector is designed for robust power transmission. The two rows of threaded mounts and thru-hole termination method provide secure and stable installation on PCBs. Its contact material of Beryllium Copper with gold plating guarantees reliable signal transfer. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Featuring 80 positions with a 2.54mm pitch and full bellow contact type, it offers precise and consistent connectivity. The straight orientation, along with a tail length of 5.08mm, ensures easy integration. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient. Gold termination plating further enhances its performance and longevity. This connector belongs to the high-quality category of Board to Board PCB Connectors and Card Edge Connectors, perfect for various applications that demand superior connectivity solutions. Please note, it is not classified as a hi-rel component. Streamline your electronic connections with the AMC40DRTIS93.