| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC40DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC40DRTI |
AMC40DRTI
| Heilind Number: | SULAMC40DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC40DRTI |
| ECAD Model: |
Specifications
Detailed Description
This AMC40DRTI connector features a durable construction with PPS and Beryllium Copper materials, making it ideal for high-reliability applications. With a 2-row, threaded mount design and through-hole termination method, it offers secure and stable connectivity. The female connector has 80 positions, each featuring full bellow contact type and gold plating for optimal signal transmission. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 700 VAC, it is suitable for demanding environments. The compact connector has a connector height of 10.95mm and width of 10.16mm, with a pitch of 2.54mm (.1 in) for efficient PCB assembly. Gold termination plating ensures long-term performance. Perfect for board-to-board and card edge connections in various electronic devices.

