AMC40DRTS-S93

Heilind Number:SULAMC40DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC40DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC40DRTS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULAMC40DRTS-S93

Detailed Description

Introducing the AMC40DRTS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector with two rows and side hole mounting offers versatile installation options. Utilizing a Thru Hole termination method and Gold contact plating, it guarantees durable and low-resistance connections. The straight orientation and Full Bellow contact type provide secure mating. With 80 positions and a 2.54mm pitch, it enables efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design with a height of 10.95mm and width of 10.16mm makes it perfect for space-constrained PCB layouts. Trust the AMC40DRTS-S93 for high-reliability connectivity in your critical systems.