| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC40DRXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC40DRXH |
AMC40DRXH
| Heilind Number: | SULAMC40DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC40DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC40DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2.54mm pitch and 80 positions across two rows, this connector offers reliable connectivity in tight spaces. The female orientation and thru-hole termination method ensure secure attachment to your PCB. Featuring PPS and Beryllium Copper construction with gold plating, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C and rated for 700VAC, this connector is ideal for use in harsh environments. The full bellow contact type and 4.7mm tail length further enhance its performance. Whether in aerospace, telecommunications, or industrial systems, the AMC40DRXH delivers the quality and reliability you need.

